AA04D1515A
AC/DC PCB Mount Power Supply (PSU), Industrial, ITE & Medical, Fixed, 2 Outputs, 4 W, 15 VDC
Click image to enlarge
Manufacturer:Delta Group
Product Category:
Power Supplies, AC / DC Converters, AC / DC PCB Mount Power Supplies
Avnet Manufacturer Part #: AA04D1515A
Secondary Manufacturer Part#: AA04D1515A
- RoHS 10 Compliant
- Tariff Charges
The AA04D series, isolated fully encapsulated 4W AC/DC power module with 3,000VAC isolation. With Universal input voltage 85-264VAC and International safety approvals, these power modules are ideal for applications in commercial and industrial electronic equipment. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.
- Ultra-compact AC-DC power supply for PCB Mounting
- Over Load and Over Voltage Protection
- EMI meets EN55022, Class B and EMS compliance to EN61000-4
- Universal Input voltage range 85-264 VAC, 47-440 Hz
- High efficiency
- UL/IEC/EN 60950-1 Certified , CE Marked
- 3kVAC Isolatoin , Protection Class ll level
- Lead free, RoHS Compliant
- 3 Years Product Warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85V AC to 264V AC | ||
| 2 | ||
| -25 to 60 °C | ||
| -0.133|0.133 A | ||
| 133 mA | ||
| -133 mA | ||
| 4 W | ||
| -15, 15 V | ||
| 15 Vdc | ||
| -15 Vdc | ||
| Industrial, ITE & Medical | ||
| Fixed | ||
| 36.5 mm | ||
| 17.1 mm | ||
| 27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409540 |