PDP SEO Portlet

50TDS4W4

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 50TDS4W4
Secondary Manufacturer Part#: 50TDS4W4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
92 mm
363 x 92 x 152 mm
152 mm
363 mm
0
Screw
480 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2  Mult:2  
USD $:
2+
$292.2458
4+
$280.8596
8+
$269.4734
12+
$258.0872
16+
$253.34295