PDP SEO Portlet

40TDHS6

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 40TDHS6
Secondary Manufacturer Part#: 40TDHS6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
90 mm
65 mm
172.5 mm
0
Quick Connect
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$78.15714
60+
$70.22973
110+
$66.32895
160+
$64.1745
320+
$63.8454