PDP SEO Portlet

36TYT8

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 36TYT8
Secondary Manufacturer Part#: 36TYT8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
107 mm
82 mm
192 mm
0
Terminal Block
480 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:280  Mult:8  
USD $:
280+
$125.42917
1400+
$123.77625
2800+
$123.1415
5600+
$122.50675
11200+
$121.872