PDP SEO Portlet

30DBCS5B

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 30DBCS5B
Secondary Manufacturer Part#: 30DBCS5B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
56.5 mm
46.4 mm
114 mm
0
Threaded Stud
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:96  Mult:48  
USD $:
96+
$24.87341
480+
$23.81925
960+
$23.6971
1920+
$23.57495
3840+
$23.4528