PDP SEO Portlet

25TYT8

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 25TYT8
Secondary Manufacturer Part#: 25TYT8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
107 mm
82 mm
192 mm
0
Terminal Block
480 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:8  Mult:8  
USD $:
8+
$77.6622
56+
$74.6364
104+
$71.6106
152+
$68.5848
304+
$63.95985