PDP SEO Portlet

25TYT8-2

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 25TYT8-2
Secondary Manufacturer Part#: 25TYT8-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
153 mm
115 mm
180 mm
0
Terminal Block
520 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2  Mult:2  
USD $:
2+
$176.3916
4+
$169.5192
8+
$162.6468
12+
$155.7744
16+
$152.9109