PDP SEO Portlet

20TYS9

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 20TYS9
Secondary Manufacturer Part#: 20TYS9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
50 mm
44 mm
94 mm
0
Threaded Stud
440 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:270  Mult:36  
USD $:
1+
$31.3012
1350+
$20.87475
2700+
$20.7677