PDP SEO Portlet

20DBCS5B

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 20DBCS5B
Secondary Manufacturer Part#: 20DBCS5B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
51.8 mm
30 mm
84.8 mm
0
Threaded Stud
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$19.9724
300+
$19.70475
600+
$19.6037
1200+
$19.50265
2400+
$19.4016