PDP SEO Portlet

18TDRT2

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 18TDRT2
Secondary Manufacturer Part#: 18TDRT2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
116 mm
56 mm
247 mm
0
Terminal Block
480 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:4  Mult:4  
USD $:
4+
$126.3878
8+
$121.4636
16+
$116.5394
24+
$111.6152
32+
$109.56345