PDP SEO Portlet

16TYT8-2

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 16TYT8-2
Secondary Manufacturer Part#: 16TYT8-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
143 mm
80 mm
143 mm
0
Terminal Block
520 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4  Mult:4  
USD $:
4+
$134.288
8+
$129.056
16+
$123.824
24+
$118.592
32+
$116.412