PDP SEO Portlet

16TYT8-1

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 16TYT8-1
Secondary Manufacturer Part#: 16TYT8-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
110 mm
70 mm
133 mm
0
Terminal Block
520 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:4  Mult:4  
USD $:
4+
$117.1632
52+
$112.5984
104+
$108.0336
152+
$103.4688
304+
$101.5668