PDP SEO Portlet

16DPCS5C

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 16DPCS5C
Secondary Manufacturer Part#: 16DPCS5C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
52 mm
39.2 mm
84.8 mm
0
Threaded Stud
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 378 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$27.1656
120+
$26.1072
240+
$25.0488
360+
$22.79088
480+
$22.37193