PDP SEO Portlet

16DKCW5B

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 16DKCW5B
Secondary Manufacturer Part#: 16DKCW5B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
45.5 mm
30 mm
71.5 mm
0
Wire lead
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$12.4894
504+
$12.0028
1008+
$10.934
1512+
$10.472
3024+
$9.9591