PDP SEO Portlet

16DKCG5B

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 16DKCG5B
Secondary Manufacturer Part#: 16DKCG5B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
45.5 mm
30 mm
71.5 mm
0
Quick Connect
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$13.4652
630+
$13.3965
1260+
$13.3278
2520+
$13.2591
5040+
$13.1904