PDP SEO Portlet

16DBCW5B

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 16DBCW5B
Secondary Manufacturer Part#: 16DBCW5B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
45.5 mm
30 mm
71.5 mm
0
Wire lead
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$11.4576
252+
$11.0112
504+
$10.0394
756+
$9.6152
1008+
$9.1581