PDP SEO Portlet

15DRCG5

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 15DRCG5
Secondary Manufacturer Part#: 15DRCG5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
52.8 mm
45.5 mm
95.2 mm
0
Quick Connect
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:120  Mult:60  
USD $:
120+
$18.01403
600+
$16.6936
1200+
$15.46275
2400+
$15.22935
4800+
$14.96211