PDP SEO Portlet

12DPCG5C

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 12DPCG5C
Secondary Manufacturer Part#: 12DPCG5C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
52 mm
29.2 mm
84.8 mm
0
Quick Connect
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $:
80+
$16.4863
400+
$16.40218
800+
$16.31807
1600+
$16.23395
3200+
$16.14984