PDP SEO Portlet

12DPCG5B

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 12DPCG5B
Secondary Manufacturer Part#: 12DPCG5B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
52 mm
45.3 mm
152.9 mm
0
Quick Connect
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:18  Mult:18  
USD $:
18+
$34.6346
36+
$33.2852
72+
$31.9358
108+
$30.5864
144+
$30.02415