PDP SEO Portlet

10TDS6D

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 10TDS6D
Secondary Manufacturer Part#: 10TDS6D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
182 mm
67 mm
170 mm
0
Threaded Stud
440 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:4  Mult:4  
USD $:
4+
$81.62
52+
$78.44
104+
$75.26
152+
$72.08
304+
$70.755