PDP SEO Portlet

10MK4EM

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 10MK4EM
Secondary Manufacturer Part#: 10MK4EM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Through Hole
50, 60 Hz
28 mm
20 mm
41.5 mm
0
PC Pins
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:504  Mult:504  
USD $:
504+
$11.5038
1008+
$10.73
1512+
$9.869
3024+
$9.452
6048+
$9.27825