PDP SEO Portlet

10DPCG5

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 10DPCG5
Secondary Manufacturer Part#: 10DPCG5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
51.3 mm
70.4 mm
152.9 mm
0
Quick Connect
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:36  Mult:18  
USD $:
36+
$44.13924
180+
$40.90745
360+
$37.895
720+
$37.323
1440+
$36.66806