PDP SEO Portlet

10DKAS5

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 10DKAS5
Secondary Manufacturer Part#: 10DKAS5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
85.6 mm
29.5 mm
70.9 mm
0
Threaded Stud
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$18.14252
420+
$17.784
840+
$17.6928
1680+
$17.6016
3360+
$17.5104