PDP SEO Portlet

08TYT8-2

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 08TYT8-2
Secondary Manufacturer Part#: 08TYT8-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
143 mm
80 mm
143 mm
0
Terminal Block
520 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:4  Mult:4  
USD $:
4+
$131.6546
8+
$126.5252
16+
$121.3958
24+
$116.2664
32+
$114.12915