PDP SEO Portlet

06ME3(S)

Manufacturer:Delta Group
Product Category: Connectors, Power Entry Connectors
Avnet Manufacturer Part #: 06ME3(S)
Secondary Manufacturer Part#: 06ME3(S)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
IEC
Plug
Panel Mount
3 POS
1
50, 60 Hz
38 mm
31 mm
50.5 mm
Solder Lug
Filtered
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:192  Mult:192  
USD $:
192+
$4.1734
576+
$3.8184
1152+
$3.55
1536+
$3.2776
3072+
$3.21735