06AR1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fuse | ||
| Straight | ||
| IEC | ||
| Plug | ||
| Snap-In | ||
| 3 POS | ||
| 1 | ||
| 50, 60 Hz | ||
| 55.1 mm | ||
| 29.2 mm | ||
| 67.3 mm | ||
| Solder Lug | ||
| EMI Filtered | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |