PDP SEO Portlet

05VBAG5

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 05VBAG5
Secondary Manufacturer Part#: 05VBAG5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
64.52 mm
64.5 x 64.52 x 20 mm
20 mm
64.5 mm
0
Screw
115, 250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:132  Mult:132  
USD $:
132+
$5.6826
264+
$5.4612
528+
$4.9842
792+
$4.7736
1056+
$4.539