PDP SEO Portlet

05DKAW5

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 05DKAW5
Secondary Manufacturer Part#: 05DKAW5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
46.5 mm
29.5 mm
70.9 mm
0
Wire lead
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:168  Mult:84  
USD $:
168+
$8.66988
840+
$8.49225
1680+
$8.4487
3360+
$8.40515
6720+
$8.3616