PDP SEO Portlet

05DKAS5

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 05DKAS5
Secondary Manufacturer Part#: 05DKAS5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
85.6 mm
29.5 mm
70.9 mm
0
Quick Connect
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$15.4154
168+
$14.8148
336+
$14.2142
504+
$12.9336
672+
$12.69585