PDP SEO Portlet

05DBAW5

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 05DBAW5
Secondary Manufacturer Part#: 05DBAW5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
33.8 mm
19.5 mm
63.5 mm
0
Wire Lead
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:198  Mult:198  
USD $:
198+
$7.64481
990+
$7.57575
1980+
$7.3041
3960+
$7.26645
7920+
$7.2288