PDP SEO Portlet

04BEEG3F

Manufacturer:Delta Group
Product Category: Connectors, Power Entry Connectors
Avnet Manufacturer Part #: 04BEEG3F
Secondary Manufacturer Part#: 04BEEG3F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fuse
Straight
IEC
Plug
Panel Mount
3 POS
1
50, 60 Hz
57.5 mm
32.6 mm
44 mm
Solder Lug
EMI Filtered
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:189  Mult:189  
USD $:
189+
$9.94452
945+
$9.214
1890+
$8.533
3780+
$8.4042
7560+
$8.25672