PDP SEO Portlet

03NB3

Manufacturer:Delta Group
Product Category: Connectors, Power Entry Connectors
Avnet Manufacturer Part #: 03NB3
Secondary Manufacturer Part#: 03NB3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fuse, Switch
Straight
IEC
Plug
Snap-In
3 POS
1
50, 60 Hz
60 mm
58 mm
32 mm
Solder Lug
EMI Filtered
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$15.4462
576+
$14.1044
1056+
$13.1208
1536+
$12.0632
3072+
$11.84145