PDP SEO Portlet

03GKNW3E

Manufacturer:Delta Group
Product Category: Connectors, Power Entry Connectors
Avnet Manufacturer Part #: 03GKNW3E
Secondary Manufacturer Part#: 03GKNW3E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
IEC
Plug
Snap-In
3 POS
1
50, 60 Hz
53.6 mm
24 mm
31.5 mm
Wire Lead
EMI Filtered
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$7.161
540+
$6.5416
1080+
$6.0918
1620+
$5.5896
3240+
$5.48685