PDP SEO Portlet

03GKEW3D

Manufacturer:Delta Group
Product Category: Connectors, Power Entry Connectors
Avnet Manufacturer Part #: 03GKEW3D
Secondary Manufacturer Part#: 03GKEW3D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
IEC
Plug
Panel Mount
3 POS
1
50, 60 Hz
51.5 mm
22.2 mm
50.5 mm
Wire Lead
EMI Filtered
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:168  Mult:168  
USD $:
168+
$5.9752
504+
$5.4612
1008+
$5.0694
1512+
$4.6648
3024+
$4.57905