PDP SEO Portlet

03GKEG3E

Manufacturer:Delta Group
Product Category: Connectors, Power Entry Connectors
Avnet Manufacturer Part #: 03GKEG3E
Secondary Manufacturer Part#: 03GKEG3E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
IEC
Plug
Panel Mount
3 POS
1
50, 60 Hz
59.5 mm
22.2 mm
50.5 mm
Solder Lug
EMI Filtered
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$4.928
540+
$4.4992
1080+
$4.189
1620+
$3.8488
3240+
$3.77805