03GENW3ES-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| IEC | ||
| Plug | ||
| Snap-In | ||
| 3 POS | ||
| 1 | ||
| 50, 60 Hz | ||
| 43.6 mm | ||
| 24 mm | ||
| 31 mm | ||
| Wire Lead | ||
| Filtered | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |