PDP SEO Portlet

03EK3A

Manufacturer:Delta Group
Product Category: Connectors, Power Entry Connectors
Avnet Manufacturer Part #: 03EK3A
Secondary Manufacturer Part#: 03EK3A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fuse, Switch
Straight
IEC
Plug
Panel Mount
3 POS
1
50, 60 Hz
89.2 mm
50.5 mm
65.5 mm
Solder Lug
EMI Filtered
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$24.4706
520+
$22.3332
1040+
$20.803
1520+
$19.1216
3040+
$18.7701