PDP SEO Portlet

03DPDG3S

Manufacturer:Delta Group
Product Category: Connectors, Power Entry Connectors
Avnet Manufacturer Part #: 03DPDG3S
Secondary Manufacturer Part#: 03DPDG3S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
IEC
Plug
Chassis Mount
3 POS
1
50, 60 Hz
64.8 mm
45 mm
51.8 mm
Solder Lug
Filtered
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$17.59736
300+
$16.3142
600+
$15.105
1200+
$14.877
2400+
$14.61594