PDP SEO Portlet

03DPCG5B

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 03DPCG5B
Secondary Manufacturer Part#: 03DPCG5B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
52 mm
39.2 mm
84.8 mm
0
Quick Connect
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:120  Mult:60  
USD $:
120+
$13.38767
600+
$13.1235
1200+
$13.0562
2400+
$12.9889
4800+
$12.9216