PDP SEO Portlet

03DKBG5B

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 03DKBG5B
Secondary Manufacturer Part#: 03DKBG5B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
34 mm
30 mm
64.5 mm
0
Quick Connect
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:168  Mult:168  
USD $:
168+
$9.0706
504+
$8.288
1008+
$7.7106
1512+
$7.0992
3024+
$6.9687