PDP SEO Portlet

03DKAW5

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 03DKAW5
Secondary Manufacturer Part#: 03DKAW5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
46.5 mm
29.5 mm
70.9 mm
0
Wire lead
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $: