PDP SEO Portlet

03DBAG5

Manufacturer:Delta Group
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 03DBAG5
Secondary Manufacturer Part#: 03DBAG5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50, 60 Hz
64.5 mm
19.5 mm
63.5 mm
0
Quick Connect
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:264  Mult:132  
USD $:
264+
$8.02766
1320+
$7.7025
2640+
$7.663
5280+
$7.6235
10560+
$7.584