PDP SEO Portlet

USDCOEM-64GB

64GB 3D MICROSD CARD (-25C - +85C) COEM

Manufacturer:Delkin Devices
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: USDCOEM-64GB
Secondary Manufacturer Part#: USDCOEM-64GB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

USDCOEM-64GB is a COEM series microSD card. It is a cost-optimized and ideal for OEM applications needing economical, yet durable and reliable NAND flash storage. Utilizing proven design and manufacturing practices that produce high-quality cards, the COEM Series is a more suitable option for equipment suppliers than retail consumer-grade cards, but at a similar price point. Whether logging data or video or loading an OS or application software, the COEM series utilizes the latest controller technology and 3D NAND to offer excellent performance at a great value.

  • 64Gb capacity
  • 3D TLC flash type, SD 6.0 specification compliance
  • Class 10, UHS-1 U1/U3, V10/30 (speed class), 3K P/E cycles
  • Up to 100Mb/s sequential read performance
  • Up to 90Mb/s sequential write performance
  • FAT32/exFat (capacity dependent) format, 1 year warranty
  • Designed for challenging environmental conditions
  • Operating temperature range from -25°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  3223.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$49.9
2+
$47.904
4+
$44.6605
8+
$43.6625
16+
$41.6665