PDP SEO Portlet

S404GSEMC-U3000-3

Flash Memory Card, MicroSD Card, 4 GB, -25 °C, 85 °C, Utility Series

Manufacturer:Delkin Devices
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: S404GSEMC-U3000-3
Secondary Manufacturer Part#: S404GSEMC-U3000-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S404GSEMC-U3000-3 is a Utility series MLC/industrial 3D microSD card. With many light industrial, medical and handheld designs requiring a cost effective industrial-grade microSD, Delkin’s utility line is the ideal storage solution. The Utility line is compliant with the SD 3.0 standard for read/write speeds up to 95/90MB/s and built to industrial standards. This microSD card is mechanically rugged, to withstand a range of environmental conditions. Applications are healthcare, aerospace, transportation, embedded computing, gaming, infotainment, communications/networking, digital signage, power/energy, controls/automation.

  • Capacity is 4GB
  • Compliant with SD specification 3.0, backward compatible to 1.1 and 2.0
  • Operating BUS modes are SPI and SD
  • Advanced wear levelling and ECC
  • SMART support
  • Customizable with custom pad printing, settings, content loading/duplication, etc
  • 1500G, 0.5msec duration shock
  • Operating temperature range from -25 to +85°C
  • 3 million hours (0 to +25°C) and 200,000 hours (60°C) MTBF

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $: