PDP SEO Portlet

S316FSTL2-U3000-3

16GB 3D MICROSD CARD I-TEMP (-40C - +85C) SMART

Manufacturer:Delkin Devices
Product Category: Uncategorized
Avnet Manufacturer Part #: S316FSTL2-U3000-3
Secondary Manufacturer Part#: S316FSTL2-U3000-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S316FSTL2-U3000-3 is a 16GB micro SDXC CARD. It is from SD product family utility endurance sophisticated wear levelling and bad block management high endurance auto-read refresh. microSD card has been mainstream for years as storage for mobile phones, action cameras and other consumer devices. More recently, the small, lightweight and rugged form factor has become one of the most popular storage media for industrial and OEM applications as well. Delkin microSD product has many additional benefits over standard retail consumer-grade cards, including BOM control, life cycle management and outstanding applications support.

  • Wide range of capacities from 128MB to 128GB, support for SD and SPI modes
  • Controlled BOM, life cycle management
  • Four microSD product families SLC, MLC and 3D flash, commercial and industrial temp, SD 3.0
  • Read maximum 400mA power consumption, 95% RH at 55°C voltage
  • Up to 95 sequential read (MB/s), up to 85 sequential write (MB/s)
  • 5 years up to 10% of P/E cycles data retention, 30,000 P/E cycles endurance (raw flash level)
  • MLC / 3D industrial flash type, standard microSD 8 pin connecter
  • Operating temperature range from -40°C to +85°C
  • Dimension is 11 x 15 x 1mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $: