PDP SEO Portlet

S30GTLNJM-C1000-3

MicroSD Flash Card 1GB 2.7V to 3.6V

Manufacturer:Delkin Devices
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: S30GTLNJM-C1000-3
Secondary Manufacturer Part#: S30GTLNJM-C1000-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S30GTLNJM-C1000-3 is a U331C series 1GB microSD memory card. For handheld devices and other real estate-constrained designs, across a wide range of applications including inventory management, telecommunications, medical devices, power and energy, infotainment and transportation, Delkin Devices offers a full menu of microSD cards, allowing the best product selection to match any use model. It has many additional benefits over standard retail consumer-grade cards, including BOM control, life cycle management and outstanding applications support.

  • Support for SD and SPI modes, controlled BOM, life cycle management, highest endurance
  • SD 3.0, Class 10, UHS- interface, standard microSD 8 pin connector
  • SLC flash type
  • 10 years - up to 10% of P/E cycles data retention, 60,000 P/E cycles endurance (Raw Flash Level)
  • Normal voltage range from 2.7 to 3.6V
  • &lt50mA (read typ), &lt100mA (write typ), &lt500uA (idle typ) power consumption
  • Proven power fail safety, sophisticated wear levelling and bad block management
  • Operating temperature range from -40°C to +85°C
  • Outline dimension is 11 x 15 x 1mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $: