PDP SEO Portlet

MY51TFKSY-RA000-D

Flash Card 512MB USB Embedded 2.0 Module, SLC, 0.100 Pitch Connector, Removable Disk"

Manufacturer:Delkin Devices
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: MY51TFKSY-RA000-D
Secondary Manufacturer Part#: MY51TFKSY-RA000-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Delkin Embedded USB Module provides up to 32 GB of available storage, in an easily integrated module, perfect for embedded computing applications. The Delkin Embedded USB 2.0 Embedded Module can be configured as a removable or fixed drive, allowing its use as for data storage or as a bootable disk drive.

  • High-speed USB 2.0 (backwards compatible with all USB 1.1 ports)
  • Static and dynamic wear-levelling
  • Error Correction: Up to 15 bit BCH ECC per 528 Bytes
  • SLC modules available in Commercial or Industrial Temperature
  • 512 MB USB Module

Technical Attributes

Find Similar Parts

Description Value
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $: