ME64TNJAK-3N000-D
Solid State Drive 64GByte Flash - SLC MO-300C and MO-300B Form Factor
Manufacturer:Delkin Devices
Product Category:
Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: ME64TNJAK-3N000-D
Secondary Manufacturer Part#: ME64TNJAK-3N000-D
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| SLC NAND | ||
| mSATA | ||
| SATA III | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| A370 Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |