ME64FQQFC-3N000-2
SSD, Internal, mSATA, SATA 6 Gb/s (SATA III), 64 GB, TLC NAND
Click image to enlarge
Manufacturer:Delkin Devices
Product Category:
Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: ME64FQQFC-3N000-2
Secondary Manufacturer Part#: ME64FQQFC-3N000-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| TLC NAND | ||
| mSATA | ||
| SATA 6 Gb/s (SATA III) | ||
| 64 GB | ||
| 85 °C | ||
| -40 °C | ||
| Utility+ Series | ||
| 555 | ||
| 465 | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |