MB2HFRCFD-80000-2
Solid State Drive 256GB M.2 Utility + Industrial 3D PCIe
Click image to enlarge
Manufacturer:Delkin Devices
Product Category:
Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: MB2HFRCFD-80000-2
Secondary Manufacturer Part#: MB2HFRCFD-80000-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| NAND | ||
| M.2 2280 | ||
| PCIe | ||
| 256 GB | ||
| 85 °C | ||
| -40 °C | ||
| 1600 | ||
| 850 | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |